DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,034 In Stock | 1 : ¥22.00000 Tray | - | Tray | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck-Boost | 1 | 2 | 6V ~ 36V | 2.2MHz | - | No | Yes | - | Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C (TA) | Surface Mount, Wettable Flank | 24-WFQFN Exposed Pad | 24-SWTQFN (4x4) | ||
25 In Stock | 1 : ¥137.18000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck-Boost | 1 | 2 | 2.8V ~ 80V | 100kHz ~ 400kHz | 80% | Yes | Yes | - | - | -40°C ~ 125°C | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (5x8) |