DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,827 In Stock | 1 : ¥8.29000 Cut Tape (CT) 2,500 : ¥3.52316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Down, Step-Up/Step-Down | Positive | Buck, Boost, Flyback, Forward Converter, SEPIC | 1 | 1 | 30V | 1MHz | 50% | Yes | Yes | - | Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,076 In Stock | 1 : ¥16.34000 Cut Tape (CT) 2,500 : ¥7.47720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Down, Step-Up/Step-Down | Positive | Buck, Boost, Flyback, Forward Converter, SEPIC | 1 | 1 | 28V | 1MHz | 50% | No | Yes | - | Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,601 In Stock | 1 : ¥47.94000 Tube | - | Tube | Last Time Buy | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Half-Bridge | 1 | 1 | 13V ~ 105V | 200kHz, 500kHz | - | Yes | Yes | - | Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP |