DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥1,973.57000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 80A | 400 W | 1.5 kV | ITE (Commercial) | Baseplate, Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 89% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | - | UL | |||
0 In Stock Check Lead Time | 1 : ¥1,973.57000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 28V | - | - | - | 14.3A | 400 W | 1.5 kV | ITE (Commercial) | Baseplate, Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | - | UL | |||
0 In Stock Check Lead Time | 1 : ¥1,973.57000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 48V | - | - | - | 8.3A | 398 W | 1.5 kV | ITE (Commercial) | Baseplate, Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 89.5% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | - | UL | |||
0 In Stock Check Lead Time | 1 : ¥1,973.57000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 33.3A | 400 W | 1.5 kV | ITE (Commercial) | Baseplate, Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 88.5% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | - | UL | |||
0 In Stock Check Lead Time | 1 : ¥1,973.57000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 16.6A | 398 W | 1.5 kV | ITE (Commercial) | Baseplate, Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | - | UL |