DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥1,986.85000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | 500V | - | - | - | 10mA | 5 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 50°C (With Derating) | 72% | Through Hole | 7-DIP Module, 6 Leads | 2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm) | - | Enable, Active High | - | |||
11 In Stock | 1 : ¥2,794.23000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | 2000V | - | - | - | 2.5mA | 5 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 50°C (With Derating) | 72% | Through Hole | 7-DIP Module, 6 Leads | 2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm) | - | Enable, Active High | - | |||
2 In Stock | 1 : ¥1,690.28000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | 350V | - | - | - | 10mA | 3.5 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 50°C (With Derating) | 68% | Through Hole | 7-DIP Module, 6 Leads | 2.36" L x 1.57" W x 0.59" H (60.0mm x 40.0mm x 15.0mm) | - | Enable, Active High | - | |||
8 In Stock | 1 : ¥2,541.23000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | 1000V | - | - | - | 5mA | 5 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 50°C (With Derating) | 72% | Through Hole | 7-DIP Module, 6 Leads | 2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm) | - | Enable, Active High | - | |||
2 In Stock | 1 : ¥1,986.85000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | -500V | - | - | - | 10mA | 5 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 50°C (With Derating) | 72% | Through Hole | 7-DIP Module, 6 Leads | 2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm) | - | Enable, Active Low | - | |||
0 In Stock Check Lead Time | 1 : ¥2,791.38000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | -2000V | - | - | - | 2.5mA | 5 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 50°C (With Derating) | 72% | Through Hole | 7-DIP Module, 6 Leads | 2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm) | - | Enable, Active Low | - | |||
1 In Stock | 1 : ¥1,690.28000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | -350V | - | - | - | 10mA | 3.5 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 50°C (With Derating) | 68% | Through Hole | 7-DIP Module, 6 Leads | 2.36" L x 1.57" W x 0.59" H (60.0mm x 40.0mm x 15.0mm) | - | Enable, Active Low | - | |||
1 In Stock | 1 : ¥2,541.23000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | -1000V | - | - | - | 5mA | 5 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 50°C (With Derating) | 72% | Through Hole | 7-DIP Module, 6 Leads | 2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm) | - | Enable, Active Low | - |