DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
947 In Stock | 1 : ¥2,277.19000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 420V | 12V | - | - | 33.4A | 400.8 W | 4.242 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 92.9% | Through Hole | 9-DIP Module | 1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm) | - | |||
436 In Stock | 1 : ¥2,293.28000 Tray | Tray | Active | Isolated Module | 1 | 200V | 420V | 12V | - | - | 33.33A | 400 W | 4.242 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | - | Through Hole | 9-DIP Module | 1.88" L x 0.90" W x 0.29" H (47.7mm x 22.8mm x 7.3mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥6,372.10000 Box | Box | Active | Isolated Module | 1 | 180V | 420V | 12V | - | - | 33.33A | 400 W | 2.121 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 93.2% | Through Hole | 9-DIP Module | 3.83" L x 1.40" W x 0.37" H (97.3mm x 35.5mm x 9.3mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥6,585.21000 Box | Box | Active | Isolated Module | 1 | 180V | 420V | 12V | - | - | 33.33A | 400 W | 2.121 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -20°C ~ 125°C | 93.2% | Through Hole | 9-DIP Module | 3.83" L x 1.40" W x 0.37" H (97.3mm x 35.5mm x 9.3mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥3,310.52440 Tray | Tray | Active | Isolated Module | 1 | 180V | 420V | 12V | - | - | 33.4A | 400 W | 4.242 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 93.8% | Through Hole | 9-DIP Module | 1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥3,310.52440 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 420V | 12V | - | - | 33.4A | 400.8 W | 4.242 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 92.9% | Through Hole | 9-DIP Module | 1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥6,566.41000 Box | Box | Active | Isolated Module | 1 | 180V | 420V | 12V | - | - | 33.33A | 400 W | 2.121 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -20°C ~ 125°C | 93.2% | Through Hole | 9-DIP Module | 3.83" L x 1.40" W x 0.37" H (97.3mm x 35.5mm x 9.3mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥6,566.41000 Box | Box | Active | Isolated Module | 1 | 180V | 420V | 12V | - | - | 33.33A | 400 W | 2.121 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 93.2% | Through Hole | 9-DIP Module | 3.83" L x 1.40" W x 0.37" H (97.3mm x 35.5mm x 9.3mm) | - |