DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 5V | 13.8V | 0.6 ~ 1.98V | - | - | - | 60A | 119 W | ITE (Commercial) | - | 0°C ~ 70°C | 93.7% | Through Hole | 24-SIP Module, 23 Leads | 2.58" L x 0.63" W x 1.25" H (65.5mm x 16.0mm x 31.8mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 3V | 5.5V | 0.7525 ~ 3.63V | - | - | - | 6A | 22 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 93% | Surface Mount | 5-SMD Module | 0.80" L x 0.45" W x 0.26" H (20.3mm x 11.4mm x 6.6mm) | - | Enable, Active Low |