DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
394 In Stock | 1 : ¥136.28000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | 300mA | 1 W | 1 kV | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 85°C | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.70" L x 0.41" W x 0.10" H (17.9mm x 10.3mm x 2.5mm) | 12-SOP | Enable, Active High | |||
230 In Stock | 1 : ¥136.28000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 81% | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | |||
176 In Stock | 1 : ¥139.89000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | 167mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 87% | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - |