DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
720 In Stock | 1 : ¥119.28000 Cut Tape (CT) 500 : ¥97.56202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.95V | 17V | 0.6 ~ 5.5V | - | - | 10A | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 42-BQFN Module | 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) | 42-B3QFN (10x10) | Enable, Active High | |||
267 In Stock | 1 : ¥244.06000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 29V | -15 ~ -3V | - | - | 4A | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 87% | Through Hole | 7-DIP Module | 1.50" L x 0.87" W x 0.36" H (38.1mm x 22.1mm x 9.1mm) | - | - | |||
128 In Stock | 1 : ¥349.14000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 5V | - | - | 3A | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - |