DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
295 In Stock | 1 : ¥1,035.59000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 8A | 96 W | 2 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 89% | Through Hole | 8-DIP Module, 1/4 Brick | 2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm) | - | Enable, Active High | |||
220 In Stock | 1 : ¥74.46000 Cut Tape (CT) 500 : ¥48.51840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 42V | 2.5 ~ 7.5V | - | - | 2A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 105°C | 92% | Surface Mount | 43-BQFN Module | 0.39" L x 0.39" W x 0.17" H (10.0mm x 10.0mm x 4.3mm) | 43-B3QFN (10x10) | Enable, Active High | |||
279 In Stock | 1 : ¥659.01000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 15A | 75 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 90% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm) | - | Enable, Active Low |