DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,851 In Stock 6,264 Factory | 1 : ¥296.38000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 15V | - | - | - | 20A | 250 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE | - | |||
555 In Stock | 1 : ¥58.04000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6.5V | 55V | 5V | - | - | - | 500mA | 2.5 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | - | - |