DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,783 In Stock | 1 : ¥110.17000 Cut Tape (CT) 200 : ¥93.44455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 14.4V | 0.6 ~ 5.5V | - | - | 12A | 66 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 93.9% | Surface Mount | 17-SMD Module | 0.48" L x 0.48" W x 0.34" H (12.2mm x 12.2mm x 8.5mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 1 : ¥646.08000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.7 ~ 3.6V | - | - | 50A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 22-SMD Module | 1.52" L x 1.02" W x 0.40" H (38.6mm x 25.9mm x 10.2mm) | - |