DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91 In Stock | 1 : ¥4,328.49000 Tray | Tray | Active | Isolated Module | 1 | 180V | 375V | 24V | - | - | 20.83A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
379 In Stock | 1 : ¥4,968.04000 Bulk | Bulk | Active | Isolated Module | 1 | 250V | 425V | 28V | - | - | 21.43A | 600 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
125 In Stock | 1 : ¥4,968.04000 Bulk | Bulk | Active | Isolated Module | 1 | 250V | 425V | 28V | - | - | 21.43A | 600 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥4,372.50000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 28V | - | - | 17.86A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥4,756.06000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 17.86A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) |