DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
417 In Stock | 1 : ¥179.21000 Tube | Tube | Active | Isolated Module | 1 | 4.7V | 9V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, UVLO | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | |||
238 In Stock | 1 : ¥187.26000 - | - | Active | Isolated Module | 2 | 4.7V | 9V | 12V | -12V | - | - | 416mA, 416mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | |||
169 In Stock | 1 : ¥37.76000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 77% | Surface Mount | 8-SMD Module, 5 Leads | 0.51" L x 0.43" W x 0.28" H (12.9mm x 10.9mm x 7.1mm) | - |