DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
343 In Stock | 1 : ¥315.34000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | |||
426 In Stock | 1 : ¥315.34000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | |||
8 In Stock | 1 : ¥299.17000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 1.33A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥71.18000 - | - | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 134mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥218.30000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 1A | 15 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | CE, EAC |