DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥179.22000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 1A | 15 W | 1 kV | ITE (Commercial) | OVP, SCP | -40°C ~ 71°C (With Derating) | 82% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥40.64000 Box | Box | Active | Isolated Module | 1 | 43.2V | 52.8V | 15V | - | - | - | 67mA | 1 W | 1 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 71°C (With Derating) | 83% | Through Hole | 16-DIP Module, 8 Leads | 0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥192.69000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 1 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 71°C (With Derating) | 80% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) | - |