DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,662 In Stock | 1 : ¥94.09000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | 133.3mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 |