DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,650 In Stock | 1 : ¥34.07000 Cut Tape (CT) 3,000 : ¥17.09389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 6V | 0.6 ~ 5.5V | - | - | - | 3A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 14-DFN Module | 0.16" L x 0.12" W x 0.09" H (4.0mm x 3.0mm x 2.4mm) | 14-uSIP (4x3) | Enable, Active Low | - | - | ||
2,197 In Stock 966 Factory | 1 : ¥70.03000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 18V | 32V | 15V | - | - | - | 500mA | 8 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 97% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | - | - | - |