DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,004 In Stock | 1 : ¥23.15000 Cut Tape (CT) 3,000 : ¥10.57848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.6 ~ 4V | - | - | - | 1A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 95% | Surface Mount | 10-LDFN Exposed Pad, Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | 10-uSIP (3.8x3) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥89.98000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 12V | - | - | - | 1.2A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 25-FBGA | 0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm) | 25-BGA (4x4) | - | - | - | |||
1,083 In Stock | 1 : ¥56.81000 Tube | - | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 140mA, 100mA | 500 mW | 3 kV | ITE (Commercial), Laboratory, Medical | - | -40°C ~ 125°C (With Derating) | 60% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | Enable, Active High | CQC, TUV, UL, VDE | - |