DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121 In Stock | 1 : ¥444.95000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 3A | 15 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | |||
18 In Stock | 1 : ¥99.17000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 20V | 72V | 15V | - | - | - | 600mA | - | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm) | - | - | - |