DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥19.54000 Cut Tape (CT) 3,000 : ¥8.95476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 0.65V | 6V | 5V | - | - | - | 710mA | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C | - | Surface Mount | 10-PowerLFDFN Module | 0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm) | DFN3030-10B | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥10.05172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 1.2V | - | - | - | 600mA | ITE (Commercial) | - | -40°C ~ 85°C | 90% | Surface Mount | 8-TDFN Exposed Pad | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | CL-2025-02 | - | - | - |