DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,715 In Stock | 1 : ¥38.59000 Cut Tape (CT) 3,000 : ¥19.36573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 3.3V | - | - | - | 500mA | - | - | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 125°C | 87% | Surface Mount | 10-LDFN Exposed Pad, Module | 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) | 10-uSIP (3.8x3) | - | - | - | ||
0 In Stock | 43 : ¥14.59442 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 |