DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,404 In Stock | 1 : ¥23.15000 Cut Tape (CT) 3,000 : ¥10.57848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.6 ~ 4V | - | - | - | 1A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 95% | Surface Mount | 10-LDFN Exposed Pad, Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | 10-uSIP (3.8x3) | - | - | - | |||
1,423 In Stock | 1 : ¥49.34000 Cut Tape (CT) 3,000 : ¥26.94892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 1.6V | 5.5V | 1.2 ~ 5.5V | - | - | - | 1.5A | 8.25 W | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 8-TFDFN Module | 0.10" L x 0.08" W x 0.05" H (2.6mm x 2.1mm x 1.3mm) | 8-µSIP (2.6x2) | - | - | - |