DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
382 In Stock | 1 : ¥50.08000 Cut Tape (CT) 2,500 : ¥25.14296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 17V | 0.6 ~ 12V | - | - | - | 6A | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-PowerLFQFN Module | 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.7mm) | 24-QFN (4x6) | Enable, Active High | - | - | |||
1,832 In Stock | 1 : ¥68.47000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 2.7V | 16V | 0.6 ~ 5.5V | - | - | - | 8A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 28-PowerBQFN Module | 0.28" L x 0.28" W x 0.16" H (7.0mm x 7.0mm x 4.0mm) | 28-QFN (7x7) | - | - | - |