DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
271 In Stock | 1 : ¥146.55000 Tray | Tray | Active | Isolated PoE Module | - | 36V | 57V | 12V | - | - | - | 2.5A | 30 W | - | OVP, SCP | -40°C ~ 70°C | 87% | Through Hole | - | 2.26" L x 0.71" W x 0.55" H (57.3mm x 18.0mm x 14.0mm) | - | - | - | 60950-1 | |||
289 In Stock | 1 : ¥55.25000 Cut Tape (CT) 1,000 : ¥31.34366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.2V | 60V | 1 ~ 16V | - | - | - | 600mA | 9.6 W | ITE (Commercial) | Adjustable Output, Standby Output | -40°C ~ 125°C | 86% | Surface Mount | 15-PowerBQFN Module | 0.20" L x 0.22" W x 0.16" H (5.0mm x 5.5mm x 4.1mm) | 15-B3QFN (5x5.5) | - | - | - |