DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
779 In Stock | 1 : ¥96.88000 Cut Tape (CT) 1,000 : ¥54.96331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 3V | 5.5V | 3.3V, 5V | - | - | 80mA | - | 5 kV | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 105°C | 31% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.29" W x 0.10" H (10.4mm x 7.3mm x 2.5mm) | 16-SOIC | - | |||
216 In Stock | 1 : ¥289.23000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | 4.5A | 15 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 1.10" L x 0.96" W x 0.32" H (27.9mm x 24.4mm x 8.1mm) | - | - |