DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90 In Stock | 1 : ¥6,299.19000 Box | Box | Active | Isolated Module | 1 | 16V | 50V | 28V | - | - | 11.43A | 320 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 93.3% | Through Hole | 9-DIP Module | 3.47" L x 1.40" W x 0.37" H (88.1mm x 35.5mm x 9.3mm) | |||
0 In Stock Check Lead Time | 1 : ¥6,479.07000 Box | Box | Active | Isolated Module | 1 | 16V | 50V | 15V | - | - | 21.33A | 320 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -20°C ~ 125°C | 92.2% | Through Hole | 9-DIP Module | 3.47" L x 1.40" W x 0.37" H (88.1mm x 35.5mm x 9.3mm) | |||
0 In Stock Check Lead Time | 1 : ¥6,479.07000 Box | Box | Active | Isolated Module | 1 | 16V | 50V | 15V | - | - | 21.33A | 320 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 92.2% | Through Hole | 9-DIP Module | 3.47" L x 1.40" W x 0.37" H (88.1mm x 35.5mm x 9.3mm) |