DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,714 In Stock | 1 : ¥74.96000 Cut Tape (CT) 500 : ¥48.83972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 1 ~ 18V | - | - | - | 2A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 105°C | 94% | Surface Mount | 18-PowerBQFN Module | 0.35" L x 0.28" W x 0.16" H (9.0mm x 7.0mm x 4.1mm) | 18-B2QFN (9x7) | - | - | ||
1,349 In Stock | 1 : ¥125.36000 Cut Tape (CT) 500 : ¥86.56820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3.5V | 36V | 1 ~ 20V | - | - | - | 6A | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 105°C | 91% | Surface Mount | 41-PowerBQFN Module | 0.63" L x 0.39" W x 0.16" H (16.0mm x 10.0mm x 4.1mm) | 41-B2QFN (16x10) | - | - |