DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,118 In Stock | 1 : ¥35.63000 Cut Tape (CT) 250 : ¥22.83592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 0.8 ~ 6V | - | - | - | 3A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (TJ) | 95% | Surface Mount | 8-LDFN Exposed Pad | 0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm) | 8-uSIP (3x2.8) | - | - | |||
275 In Stock | 1 : ¥303.68000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.6 ~ 5V | - | - | - | 15A | ITE (Commercial) | OCP, OVP | -40°C ~ 125°C | 93% | Surface Mount | 133-BBGA Module | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | 133-BGA (15x15) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥419.36000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 12V | - | - | - | 8A | ITE (Commercial) | - | -40°C ~ 125°C | 96% | Surface Mount | 133-BLGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 133-LGA (15x15) | - | - |