DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,889 In Stock | 1 : ¥43.68000 Cut Tape (CT) 250 : ¥30.51152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.9 ~ 6V | - | - | - | 2A | ITE (Commercial) | OTP | -40°C ~ 125°C (With Derating) | - | Surface Mount | 8-LDFN Exposed Pad, Module | 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) | 8-uSIP | Enable, Active High | - | - | |||
566 In Stock | 1 : ¥891.59000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.5 ~ 3.3V | 0.5 ~ 3.3V | - | - | 30A, 30A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 90% | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.32" H (16.0mm x 16.0mm x 8.1mm) | 144-BGA (16x16) | - | - | - | |||
5,686 In Stock | 1 : ¥50.57000 Cut Tape (CT) 3,000 : ¥25.36515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 1.2V | - | - | - | 6A | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 96% | Surface Mount | 23-PowerLFQFN Module | 0.14" L x 0.16" W x 0.06" H (3.5mm x 4.0mm x 1.5mm) | 23-B0QFN (3.5x4) | Enable, Active High | - | - |