DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,924 In Stock | 1 : ¥136.36000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 20V | 0.6 ~ 5.5V | - | - | 3A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 25-PowerLGA Module | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | 25-LGA (6.25x6.25) | |||
0 In Stock Check Lead Time | 1 : ¥261.63000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 60V | 2.5 ~ 24V | - | - | 4A | ITE (Commercial) | - | -40°C ~ 125°C | 95% | Surface Mount | 113-BLGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 113-LGA (15x15) | |||
0 In Stock Check Lead Time | 1 : ¥561.44000 Tray | Tray | Active | Non-Isolated PoL Module | 3 | 4.75V | 28V | 0.8 ~ 5.5V | 0.8 ~ 5.5V | 0.8 ~ 13.5V | 5A, 5A, 4A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) | 144-BGA (15x15) | |||
0 In Stock Check Lead Time | 1 : ¥384.28000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 1.2 ~ 36V | - | - | 8.5A | ITE (Commercial) | OTP | -40°C ~ 125°C | 97.5% | Surface Mount | 121-BBGA Module | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | 121-BGA (15x15) |