DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,911 In Stock 50,000 Factory | 1 : ¥57.88000 Cut Tape (CT) 500 : ¥46.31598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 0.8 ~ 30V | - | - | - | 1.5A | 45 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 87% | Surface Mount, Wettable Flank | 17-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 17-QFN (3x5) | - | - | - | |||
67 In Stock | 1 : ¥124.37000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 417mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE | - |