DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
599 In Stock | 1 : ¥298.74000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1.6A | 8 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | - | - | |||
264 In Stock | 1 : ¥317.87000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 300mA, 300mA | 9 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | - | - | |||
0 In Stock | 43 : ¥21.09419 Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 6.5V | 36V | 5V | - | - | - | 500mA | 2.5 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 |