DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,972 In Stock 1,000 Factory | 1 : ¥68.96000 Cut Tape (CT) 500 : ¥55.24908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 15V | 5V | - | - | - | 6A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 99% | Surface Mount | 25-BLGA Module | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥680.31000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 5A | 120 W | 2.828 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 115°C (With Derating) | 92% | Through Hole | Eighth Brick | 2.41" L x 1.01" W x 0.50" H (61.2mm x 25.7mm x 12.7mm) | Eighth Brick | Enable, Active High | cURus |