DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70 In Stock | 1 : ¥442.18000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 15V or 30V | -15V | - | 1A, 1A | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP, OVP | -40°C ~ 85°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | |||
249 In Stock | 1 : ¥235.79000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 2A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | |||
11 In Stock | 1 : ¥570.50000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 15V | -15V | - | 140mA, 140mA | 4 W | 1.5 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module | 1.30" L x 0.79" W x 0.34" H (33.0mm x 20.1mm x 8.6mm) | - |