DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,946 In Stock | 1 : ¥43.92000 Cut Tape (CT) 2,500 : ¥22.05665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.8V | 5.5V | 0.6 ~ 5.5V | - | - | - | 4A | - | ITE (Commercial) | - | -40°C ~ 125°C (TJ) | 80% | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.1mm x 3.0mm x 1.5mm) | 20-QFN (3x5) | - | - | - | ||
799 In Stock | 1 : ¥63.13000 Cut Tape (CT) 1,000 : ¥35.82133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.2V | 60V | 1 ~ 16V | - | - | - | 1.5A | 24 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Standby Output | -40°C ~ 125°C | 86% | Surface Mount | 15-PowerBQFN Module | 0.20" L x 0.22" W x 0.16" H (5.0mm x 5.5mm x 4.1mm) | 15-B3QFN (5x5.5) | - | - | - |