DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥274.87000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 75°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.2mm) | - | |||
59 In Stock | 1 : ¥115.51000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 300mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 76% | Surface Mount | 5-SMD Module | 0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm) | - |