DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥207.54000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1.6A | 8 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 105°C | 82% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm) | - | - | - | 62368-1 | |||
0 In Stock 16 Factory Check Lead Time | 1 : ¥382.74000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 2A | 30 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 90.5% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | - | - | - | 62368-1 |