DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,513 In Stock | 1 : ¥89.40000 Cut Tape (CT) 500 : ¥73.13790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 40V | -3 ~ -17V | - | - | - | 2A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 86% | Surface Mount | 41-BQFN Module | 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) | 41-B1QFN (11x9) | Enable, Active High | - | |||
6,869 In Stock | 1 : ¥50.73000 Cut Tape (CT) 4,000 : ¥26.95486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 8V | 16V | 3.3V | - | - | - | 3A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 17-SMD Module | 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) | - | - | - |