25000V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥11,819.41000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 25000V | - | - | - | 2.4mA | 60 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 65°C | - | - | - | - | - | Enable, Active Low | CE, cUL, cURus, UL | 60950-1 | |||
2 In Stock | 1 : ¥11,819.41000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 25000V | - | - | - | 2.4mA | 60 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 65°C | - | - | - | - | - | Enable, Active High | CE, cUL, cURus, UL | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥16,979.97000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 25000V | - | - | - | 10mA | 250 W | ITE (Commercial) | SCP | -40°C ~ 65°C | - | Through Hole | Module | 8.00" L x 4.50" W x 1.07" H (203.2mm x 114.3mm x 27.3mm) | - | Enable, Active High | CE, cURus | 60950-1; 62368-1 | |||
1 In Stock | 1 : ¥16,979.97000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 25000V | - | - | - | 10mA | 250 W | ITE (Commercial) | SCP | -40°C ~ 65°C | - | Through Hole | Module | 8.00" L x 4.50" W x 1.07" H (203.2mm x 114.3mm x 27.3mm) | - | Enable, Active Low | CE, cURus | 60950-1; 62368-1 |