DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥620.20000 Bulk | Bulk | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 5A | 60W | - | ITE (Commercial) | 91% | -40°C ~ 85°C | Chassis Mount | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm) | CB, CE, cURus | 62368-1 | |||
6 In Stock | 1 : ¥2,074.42000 Box | Box | Active | Open Frame | 14.5V | 15.5V | 1 | - | - | - | - | 200mA | 5W | 15.2 kV | ITE (Commercial) | - | -40°C ~ 85°C | Chassis Mount | 4.72" L x 1.85" W x 1.75" H (120.0mm x 47.0mm x 44.5mm) | - | - |