DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56 In Stock | 1 : ¥145.56000 Box | Box | Active | Open Frame | 18V | 36V | 1 | 24V | - | - | - | 1.875A | 45W | 1.5 kV | ITE (Commercial) | 85% | -10°C ~ 60°C (With Derating) | Chassis Mount | 5.00" L x 2.99" W x 1.18" H (127.0mm x 76.0mm x 30.0mm) | CB, CE | |||
6 In Stock | 1 : ¥861.95000 Box | Box | Active | Enclosed | 72V | 144V | 1 | 5V | - | - | - | 60A | 300W | 1.5 kV | ITE (Commercial) | 76% | -20°C ~ 60°C (With Derating) | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB, CE |