DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥216.89000 Box | Box | Active | Enclosed | 19V | 36V | 1 | 12V | - | - | - | 2.1A | 25W | 1.5 kV | ITE (Commercial) | 75% | -10°C ~ 60°C (With Derating) | Chassis Mount | 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) | CE | |||
8 In Stock | 1 : ¥861.90000 Box | Box | Active | Enclosed | 72V | 144V | 1 | 24V | - | - | - | 14.6A | 350W | 1.5 kV | ITE (Commercial) | 81% | -20°C ~ 60°C (With Derating) | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB, CE |