DC DC Converters

Results: 3
Manufacturer
DFRobotSparkFun Electronics
Series
-WG8-40S12
Type
EnclosedOpen Frame
Voltage - Input (Min)
6V7.5V8V
Voltage - Input (Max)
30V35V40V
Number of Outputs
14
Voltage - Output 1
1 ~ 33V3.3V12V
Voltage - Output 2
5V-
Voltage - Output 3
9V-
Voltage - Output 4
12V-
Current - Output (Max)
3A5A5A, 5A, 3.5A, 3.5A
Efficiency
87%90%-
Operating Temperature
-55°C ~ 100°C-
Size / Dimension
2.24" L x 2.24" W x 0.87" H (64.00mm x 57.00mm x 22.00mm)2.76" L x 1.54" W x 1.26" H (70.1mm x 39.1mm x 32.0mm)-
Approval Agency
-CE
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
Standard Number
DFR0946
DFR0946
DC-DC BUCK BOOST CONVERTER MODUL
DFRobot
305
In Stock
1 : ¥73.07000
Bulk
-
Bulk
Active
Enclosed
6V
35V
1
1 ~ 33V
-
-
-
5A
-
ITE (Commercial)
90%
-
Chassis Mount
2.76" L x 1.54" W x 1.26" H (70.1mm x 39.1mm x 32.0mm)
-
-
COM-18376
COM-18376
BUCK/BOOST CONVERTER - 8-40V TO
SparkFun Electronics
127
In Stock
1 : ¥162.56000
Bulk
Bulk
Active
Enclosed
8V
40V
1
12V
-
-
-
3A
-
ITE (Commercial)
87%
-55°C ~ 100°C
Chassis Mount
2.24" L x 2.24" W x 0.87" H (64.00mm x 57.00mm x 22.00mm)
CE
-
DFR1015
DFR1015
DC-DC MULTI-OUTPUT BUCK CONVERTE
DFRobot
137
In Stock
1 : ¥43.51000
Bulk
-
Bulk
Active
Open Frame
7.5V
30V
4
3.3V
5V
9V
12V
5A, 5A, 3.5A, 3.5A
-
ITE (Commercial)
-
-
Chassis Mount
-
-
-
Showing
of 3

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.