DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | AC/DC, Primary Side | 1, Isolated | - | 19V | 3A | 85 ~ 265 VAC | Flyback | 65kHz | Fully Populated | Board(s) | NCP1271 | |||
0 In Stock | Discontinued at Digi-Key | Box | Discontinued at Digi-Key | AC/DC, Primary and Secondary Side with PFC | 1, Isolated | - | 19V | 8A | 90 ~ 265 VAC | Forward Converter | 133kHz | Fully Populated | Board(s) | NCP1217, NCP1605 | |||
0 In Stock | Active | Bulk | Active | AC/DC, Primary Side | 1, Isolated | 32 W | 32V | 1A | 85 ~ 265 VAC | Flyback | - | Fully Populated | Board(s) | NCP1237 |