DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Packaging
BoxBulk
Outputs and Type
1, Isolated1, Non-Isolated
Board Type
Bare (Unpopulated) and Fully PopulatedFully Populated
Supplied Contents
Board(s)Board(s), Accessories
Utilized IC / Part
TNY274, TNY275, TNY276, TNY277, TNY278, TNY279, TNY280TNY278
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
DAK-91
DAK-91
DESIGN ACCELERATOR KIT III SWTCH
Power Integrations
0
In Stock
Obsolete
Bulk
Obsolete
AC/DC, Primary Side
1, Isolated
12 W
12V
1A
85 ~ 265 VAC
Flyback
-
Fully Populated
Board(s)
TNY278
RDK-91
RDK-91
KIT DESIGN REF TINYSWITCH-III
Power Integrations
0
In Stock
Obsolete
Box
Obsolete
AC/DC, Primary Side
1, Non-Isolated
12 W
12V
1A
85 ~ 265 VAC
Flyback
-
Bare (Unpopulated) and Fully Populated
Board(s), Accessories
TNY274, TNY275, TNY276, TNY277, TNY278, TNY279, TNY280
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.