DC Brushless Fans (BLDC)

Results: 2
Features
Auto RestartAuto Restart, Speed Sensor (Tach)
Termination
2 Wire Leads3 Wire Leads
Ingress Protection
IP55 - Dust Protected, Water ResistantIP58 - Dust Protected, Waterproof
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
Thermal Products
UB5U3-700B
Thermal Products
Sunon Fans
3,488
In Stock
1 : ¥267.76000
Bulk
Bulk
Active5VDCSquare - 30mm L x 30mm H3.00mm0.636 CFM (0.018m³/min)0.354 in H2O (88.2 Pa)Vapo-Bearing™BlowerAuto Restart25.6dB(A)360 mW9500 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CE-
Thermal Products
UB5U3-500B
Thermal Products
Sunon Fans
0
In Stock
Check Lead Time
1,000 : ¥145.05515
Bulk
Bulk
Active5VDCSquare - 30mm L x 30mm H3.00mm0.636 CFM (0.018m³/min)0.354 in H2O (88.2 Pa)Vapo-Bearing™BlowerAuto Restart, Speed Sensor (Tach)25.6dB(A)360 mW9500 RPM3 Wire LeadsIP58 - Dust Protected, Waterproof14 ~ 158°F (-10 ~ 70°C)CE-
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.