DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,217 In Stock | 1 : ¥35.62000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 13.0 CFM (0.364m³/min) | 0.170 in H2O (42.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 29.0dB(A) | 540 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.073 lb (33.11 g) | |||
3,648 In Stock | 1 : ¥64.94000 Bulk | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 10.50mm | 8.0 CFM (0.224m³/min) | 0.050 in H2O (12.4 Pa) | Ball | Tubeaxial | - | 20.0dB(A) | 960 mW | 3700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.04 lb (18.14 g) | |||
2,646 In Stock | 1 : ¥82.37000 Tray | Tray | Active | 12VDC | Square - 50mm L x 50mm H | 10.60mm | 16.1 CFM (0.451m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 37.0dB(A) | 1.68 W | 6100 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.046 lb (20.87 g) | |||
0 In Stock Check Lead Time | 1 : ¥51.60000 Bulk | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 10.00mm | 13.8 CFM (0.386m³/min) | 0.150 in H2O (37.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 30.7dB(A) | 840 mW | 5800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.043 lb (19.5 g) |