DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
424 In Stock | 1 : ¥104.22000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 21.1 CFM (0.591m³/min) | 0.880 in H2O (219.2 Pa) | Ball | Tubeaxial | Auto Restart, Thermal Overload Protector (TOP) | 52.0dB(A) | - | 13000 RPM | 2 Wire Leads | - | - | - | 0.089 lb (40.37 g) | |||
2,439 In Stock | 1 : ¥122.58000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 12.4 CFM (0.347m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | Auto Restart | 42.0dB | 2.16 W | 11000 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.088 lb (39.92 g) |