DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,619 In Stock | 1 : ¥70.39000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 7.7 CFM (0.216m³/min) | 0.170 in H2O (42.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 21.0dB(A) | 600 mW | 6000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
1,490 In Stock | 1 : ¥70.39000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 27.5dB(A) | 940 mW | 8000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
9,210 In Stock 19,800 Factory | 1 : ¥101.07000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 9.0 CFM (0.252m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Auto Restart | 32.1dB(A) | 1.72 W | 8190 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV | - | |||
2,364 In Stock | 1 : ¥116.12000 Tray | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.1 CFM (0.283m³/min) | 0.416 in H2O (103.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 32.5dB(A) | 1.44 W | 9000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
2,464 In Stock | 1 : ¥122.58000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 12.4 CFM (0.347m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | Auto Restart | 42.0dB | 2.16 W | 11000 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.088 lb (39.92 g) | |||
2,197 In Stock 672 Factory | 1 : ¥81.61000 Tray | Tray | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 5.5 CFM (0.154m³/min) | 0.136 in H2O (33.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 22.0dB(A) | 960 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
672 In Stock | 1 : ¥81.61000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 13.8 CFM (0.386m³/min) | 0.550 in H2O (137.0 Pa) | Ball | Tubeaxial | Auto Restart | 38.1dB(A) | 2.88 W | 11000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
159 In Stock | 1 : ¥100.99000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 11.8 CFM (0.330m³/min) | 0.403 in H2O (100.4 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 37.2dB(A) | - | 8000 RPM | 2 Wire Leads | - | - | cUL, TUV, UL | 0.111 lb (50.35 g) | |||
449 In Stock | 1 : ¥101.58000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 11.3 CFM (0.316m³/min) | 0.400 in H2O (99.6 Pa) | Ball | Tubeaxial | Auto Restart | 37.0dB | 2.4 W | 9500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
686 In Stock | 1 : ¥116.12000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 8.5 CFM (0.238m³/min) | 0.303 in H2O (75.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 28.5dB(A) | 1.44 W | 7600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
5,646 In Stock | 1 : ¥122.75000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 15.00mm | 6.5 CFM (0.182m³/min) | 0.144 in H2O (35.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 18.5dB(A) | 1.2 W | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
923 In Stock | 1 : ¥122.75000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 15.00mm | 13.0 CFM (0.364m³/min) | 0.459 in H2O (114.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 36.5dB(A) | 2.4 W | 9500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
431 In Stock | 1 : ¥123.01000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 10.1 CFM (0.283m³/min) | 0.416 in H2O (103.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 32.5dB(A) | 2.16 W | 9000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
483 In Stock | 1 : ¥133.21000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 15.8 CFM (0.442m³/min) | 0.509 in H2O (126.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 45.0dB(A) | 2.4 W | 9500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
345 In Stock | 1 : ¥59.51000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 11.5 CFM (0.322m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart | 29.8dB(A) | - | 8000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.053 lb (24.04 g) | |||
0 In Stock Check Lead Time | 1 : ¥88.83000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 11.0 CFM (0.308m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 29.0dB(A) | - | 7000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) | |||
0 In Stock Check Lead Time | 1 : ¥90.45000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 13.6 CFM (0.381m³/min) | 0.340 in H2O (84.7 Pa) | Ball | Tubeaxial | Auto Restart | 35.1dB(A) | - | 9500 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.053 lb (24.04 g) |