DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,786 In Stock | 1 : ¥330.49000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 33.0 CFM (0.924m³/min) | - | Ball | Tubeaxial | Locked Rotor Protection | 43.0dB(A) | 2.9 W | 6800 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.146 lb (66.22 g) | |||
407 In Stock | 1 : ¥354.20000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 25.40mm | 100.1 CFM (2.80m³/min) | - | Ball | Tubeaxial | - | 43.0dB(A) | 5 W | 2900 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CE, CSA, UL, VDE | 0.38 lb (172.37 g) | |||
453 In Stock | 1 : ¥349.02000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 33.0 CFM (0.924m³/min) | - | Ball | Tubeaxial | Locked Rotor Protection | 27.0dB(A) | 2.9 W | 6850 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.146 lb (66.22 g) | |||
0 In Stock Check Lead Time | 1 : ¥128.44000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 70.2 CFM (1.97m³/min) | 0.242 in H2O (60.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 44.1dB(A) | 5.76 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.286 lb (129.73 g) |